+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65466021

Pliers; for circlip; external; 19÷60mm; Pliers len: 170mm; angular

Manufacturer: STAHLWILLE

Manufacturer part number:
65466021
TME Symbol:
ST-65466021

Specification

Manufacturer
STAHLWILLE
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
19...60mm
Pliers length
170mm
Version
angular
Conform to the norm
DIN ISO 5254
Gross weight160 g

WATCH VIDEO

See other products in this category: Ring Pliers STAHLWILLE,
*
65466021
0 in TME stock
Net price for quantities from 1 pcs - 23.77 USDGross price for quantities from 1 pcs - 23.77 USD
Net price for quantities from 3 pcs - 22.92 USDGross price for quantities from 3 pcs - 22.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.