+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71020001

Bearing puller; 2-armig; Thread: M14; W: 90mm; D: 100mm; max.3000kg

Manufacturer: STAHLWILLE

Manufacturer part number:
71020001

Alternative designations: 71 02 00 01

TME Symbol:
ST-71020001

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
2-armig
Thread
M14
Width
90mm
Depth
100mm
Load
max. 3000kg
Gross weight1.14 kg
EAN code4018754341788
See other products in this category: Pullers STAHLWILLE,
*
71020001
0 in TME stock
Net price for quantities from 1 pcs - 77.85 USDGross price for quantities from 1 pcs - 77.85 USD
Net price for quantities from 3 pcs - 75.07 USDGross price for quantities from 3 pcs - 75.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.