+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71025002

Bearing puller; 2-armig; W: 420mm; D: 480mm; max.8000kg

Manufacturer: STAHLWILLE

Manufacturer part number:
71025002

Alternative designations: 71 02 50 02

TME Symbol:
ST-71025002

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
2-armig
Width
420mm
Depth
480mm
Load
max. 8000kg
Gross weight6.63 kg
EAN code4018754341955
See other products in this category: Pullers STAHLWILLE,
*
71025002
0 in TME stock
Net price for quantities from 1 pcs - 183.50 USDGross price for quantities from 1 pcs - 183.50 USD
Net price for quantities from 3 pcs - 176.94 USDGross price for quantities from 3 pcs - 176.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.