+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71030001

Bearing puller; 3-armig; W: 90mm; D: 100mm; max.3000kg


Manufacturer: STAHLWILLE

Manufacturer part number:
71030001

Alternative designations: 71 03 00 01

TME Symbol:
ST-71030001

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
3-armig
Width
90mm
Depth
100mm
Load
max. 3000kg
Gross weight1.52 kg
EAN code4018754341962
See other products in this category: Pullers STAHLWILLE,
*
71030001
0 in TME stock
Net price for quantities from 1 pcs - 106.01 USDGross price for quantities from 1 pcs - 106.01 USD
Net price for quantities from 3 pcs - 102.23 USDGross price for quantities from 3 pcs - 102.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.