+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71030004

Bearing puller; 3-armig; W: 160mm; D: 150mm; max.5000kg

Manufacturer: STAHLWILLE

Manufacturer part number:
71030004

Alternative designations: 71 03 00 04

TME Symbol:
ST-71030004

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
3-armig
Width
0.16m
Depth
150mm
Load
max. 5000kg
Gross weight4.12 kg
EAN code4018754341993
See other products in this category: Pullers STAHLWILLE,
*
71030004
0 in TME stock
Net price for quantities from 1 pcs - 225.20 USDGross price for quantities from 1 pcs - 225.20 USD
Net price for quantities from 3 pcs - 217.16 USDGross price for quantities from 3 pcs - 217.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.