+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71035002

Bearing puller; 3-armig; W: 420mm; D: 480mm; max.12000kg

Manufacturer: STAHLWILLE

Manufacturer part number:
71035002

Alternative designations: 71 03 50 02

TME Symbol:
ST-71035002

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
3-armig
Width
420mm
Depth
480mm
Load
max. 12000kg
Gross weight9 kg
EAN code4018754342020
See other products in this category: Pullers STAHLWILLE,
*
71035002
0 in TME stock
Net price for quantities from 1 pcs - 244.75 USDGross price for quantities from 1 pcs - 244.75 USD
Net price for quantities from 3 pcs - 236.00 USDGross price for quantities from 3 pcs - 236.00 USD
No. of pieces (Multiplicity: 1)