+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71035101

Bearing puller; 3-armig; W: 160mm; D: 130mm; max.7500kg

Manufacturer: STAHLWILLE

Manufacturer part number:
71035101

Alternative designations: 71 03 51 01

TME Symbol:
ST-71035101

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
3-armig
Width
0.16m
Depth
130mm
Load
max. 7500kg
Gross weight2.57 kg
EAN code4018754342051
See other products in this category: Pullers STAHLWILLE,
*
71035101
0 in TME stock
Net price for quantities from 1 pcs - 91.75 USDGross price for quantities from 1 pcs - 91.75 USD
Net price for quantities from 3 pcs - 88.48 USDGross price for quantities from 3 pcs - 88.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.