+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71035102

Bearing puller; 3-armig; W: 220mm; D: 170mm; max.7500kg


Manufacturer: STAHLWILLE

Manufacturer part number:
71035102

Alternative designations: 71 03 51 02

TME Symbol:
ST-71035102

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
3-armig
Width
220mm
Depth
170mm
Load
max. 7500kg
Gross weight3.19 kg
EAN code4018754342068
See other products in this category: Pullers STAHLWILLE,
*
71035102
0 in TME stock
Net price for quantities from 1 pcs - 154.20 USDGross price for quantities from 1 pcs - 154.20 USD
Net price for quantities from 3 pcs - 148.69 USDGross price for quantities from 3 pcs - 148.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.