+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71050102

Bearing puller; Thread: M18; Grip capac: 60÷165mm; 19mm


Manufacturer: STAHLWILLE

Manufacturer part number:
71050102

Alternative designations: 71 05 01 02

TME Symbol:
ST-71050102

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Thread
M18
Grip capacity
60...165mm
Thread length
170mm
Holder socket size - mm
19mm
Gross weight2.35 kg
EAN code4018754342273
See other products in this category: Pullers STAHLWILLE,
*
71050102
0 in TME stock
Net price for quantities from 1 pcs - 87.73 USDGross price for quantities from 1 pcs - 87.73 USD
Net price for quantities from 3 pcs - 84.60 USDGross price for quantities from 3 pcs - 84.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.