+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71050103

Bearing puller; Thread: G 1/2"; Grip capac: 70÷215mm; 22mm


Manufacturer: STAHLWILLE

Manufacturer part number:
71050103

Alternative designations: 71 05 01 03

TME Symbol:
ST-71050103

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Thread
G 1/2"
Grip capacity
70...215mm
Thread length
210mm
Holder socket size - mm
22mm
Gross weight3.78 kg
EAN code4018754342280
See other products in this category: Pullers STAHLWILLE,
*
71050103
0 in TME stock
Net price for quantities from 1 pcs - 134.55 USDGross price for quantities from 1 pcs - 134.55 USD
Net price for quantities from 3 pcs - 129.74 USDGross price for quantities from 3 pcs - 129.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.