+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71050202

Extension; Thread: M14; 100mm; bearing puller


Manufacturer: STAHLWILLE

Manufacturer part number:
71050202

Alternative designations: 71 05 02 02

TME Symbol:
ST-71050202

Specification

Manufacturer
STAHLWILLE
Type of tool
extension
Thread
M14
Length
0.1m
Tools application
bearing puller
Related items
ST-71050103
Gross weight450 g
EAN code4018754342310
See other products in this category: Pullers STAHLWILLE,
*
71050202
0 in TME stock
Net price for quantities from 1 pcs - 25.27 USDGross price for quantities from 1 pcs - 25.27 USD
Net price for quantities from 3 pcs - 24.55 USDGross price for quantities from 3 pcs - 24.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.