+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71080002

Impact ball joint separator; W: 45mm; L: 45mm; max.120Nm


Manufacturer: STAHLWILLE

Manufacturer part number:
71080002

Alternative designations: 71 08 00 02

TME Symbol:
ST-71080002

Specification

Manufacturer
STAHLWILLE
Type of tool
impact ball joint separator
Width
45mm
Length
45mm
Torque
max. 120Nm
Gross weight520 g
EAN code4018754346691
See other products in this category: Pullers STAHLWILLE,
*
71080002
0 in TME stock
Net price for quantities from 1 pcs - 59.24 USDGross price for quantities from 1 pcs - 59.24 USD
Net price for quantities from 3 pcs - 57.13 USDGross price for quantities from 3 pcs - 57.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.