+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71080004

Impact ball joint separator; W: 70mm; L: 80mm; max.280Nm

Manufacturer: STAHLWILLE

Manufacturer part number:
71080004

Alternative designations: 71 08 00 04

TME Symbol:
ST-71080004

Specification

Manufacturer
STAHLWILLE
Type of tool
impact ball joint separator
Width
70mm
Length
80mm
Torque
max. 280Nm
Gross weight2.45 kg
EAN code4018754346714
See other products in this category: Pullers STAHLWILLE,
*
71080004
0 in TME stock
Net price for quantities from 1 pcs - 90.06 USDGross price for quantities from 1 pcs - 90.06 USD
Net price for quantities from 3 pcs - 86.85 USDGross price for quantities from 3 pcs - 86.85 USD
No. of pieces (Multiplicity: 1)