+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71080011

Bearing puller; 3-armig; W: 90mm; D: 100mm


Manufacturer: STAHLWILLE

Manufacturer part number:
71080011
TME Symbol:
ST-71080011

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
3-armig
Width
90mm
Depth
100mm
Gross weight1.28 kg

WATCH VIDEO

See other products in this category: Pullers STAHLWILLE,
*
71080011
0 in TME stock
Net price for quantities from 1 pcs - 121.02 USDGross price for quantities from 1 pcs - 121.02 USD
Net price for quantities from 3 pcs - 116.71 USDGross price for quantities from 3 pcs - 116.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.