+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71080014

Bearing puller; 3-armig; W: 200mm; D: 150mm


Manufacturer: STAHLWILLE

Manufacturer part number:
71080014
TME Symbol:
ST-71080014

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
3-armig
Width
200mm
Depth
150mm
Gross weight3.69 kg

WATCH VIDEO

See other products in this category: Pullers STAHLWILLE,
*
71080014
0 in TME stock
Net price for quantities from 1 pcs - 254.61 USDGross price for quantities from 1 pcs - 254.61 USD
Net price for quantities from 3 pcs - 245.52 USDGross price for quantities from 3 pcs - 245.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.