+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71120013

Puller; 2-armig; Thread: M10; Grip capac: 10÷100mm; max.3500kg


Manufacturer: STAHLWILLE

Manufacturer part number:
71120013

Alternative designations: 71 12 00 13

TME Symbol:
ST-71120013

Specification

Manufacturer
STAHLWILLE
Type of tool
puller
Version
2-armig
Thread
M10
Grip capacity
10...100mm
Load
max. 3500kg
Thread length
110mm
Mounting depth
80mm
Torque
max. 45Nm
Tools application
  • battery terminals
  • bearings
  • belt pulley
Gross weight320 g
EAN code4018754172832
See other products in this category: Pullers STAHLWILLE,
*
71120013
0 in TME stock
Net price for quantities from 1 pcs - 48.19 USDGross price for quantities from 1 pcs - 48.19 USD
Net price for quantities from 3 pcs - 46.47 USDGross price for quantities from 3 pcs - 46.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.