+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71190011

Universal pulley puller; 2-armig; Kit: yoke; Grip capac: 20÷70mm


Manufacturer: STAHLWILLE

Manufacturer part number:
71190011

Alternative designations: 71 19 00 11

TME Symbol:
ST-71190011

Specification

Manufacturer
STAHLWILLE
Type of tool
universal pulley puller
Version
2-armig
Kit contents
yoke
Grip capacity
20...70mm
Load
max. 5000kg
Mounting depth
85mm
Torque
max. 120Nm
Gross weight1.28 kg
EAN code4018754173099
See other products in this category: Pullers STAHLWILLE,
*
71190011
0 in TME stock
Net price for quantities from 1 pcs - 136.47 USDGross price for quantities from 1 pcs - 136.47 USD
Net price for quantities from 3 pcs - 131.60 USDGross price for quantities from 3 pcs - 131.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.