+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71190012

Universal pulley puller; 2-armig; Kit: yoke; Grip capac: 20÷100mm


Manufacturer: STAHLWILLE

Manufacturer part number:
71190012

Alternative designations: 71 19 00 12

TME Symbol:
ST-71190012

Specification

Manufacturer
STAHLWILLE
Type of tool
universal pulley puller
Version
2-armig
Kit contents
yoke
Grip capacity
20...100mm
Load
max. 6000kg
Mounting depth
100mm
Torque
max. 120Nm
Gross weight1.97 kg
EAN code4018754173105
See other products in this category: Pullers STAHLWILLE,
*
71190012
0 in TME stock
Net price for quantities from 1 pcs - 158.54 USDGross price for quantities from 1 pcs - 158.54 USD
Net price for quantities from 3 pcs - 152.88 USDGross price for quantities from 3 pcs - 152.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.