+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74620002

Wrench; for oil filter; Socket size-inch: 3/8"; L: 28mm


Manufacturer: STAHLWILLE

Manufacturer part number:
74620002
TME Symbol:
ST-74620002

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench
Kind of wrench
for oil filter
Kind of holder
square
Holder socket size - inch
3/8"
Length
28mm
Grip capacity
68...120mm
Socket size - inch
HEX 1/8"
Gross weight530 g

WATCH VIDEO

See other products in this category: Wrenches - Others STAHLWILLE,
*
74620002
0 in TME stock
Net price for quantities from 1 pcs - 81.20 USDGross price for quantities from 1 pcs - 81.20 USD
Net price for quantities from 3 pcs - 78.30 USDGross price for quantities from 3 pcs - 78.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.