+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96020107

Tool: wrench-set; case; 12-angles,socket spanner; 3/8"; 33pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96020107

Alternative designations: 96 02 01 07

TME Symbol:
ST-96020107

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of package
case
Kind of wrench
12-angles, socket spanner
Holder socket size - inch
3/8"
Quantity in set/package
33pcs.
Kit contents
  • Cardan joint
  • extension
  • knob
  • rattle
Gross weight2.71 kg
EAN code4018754286720
See other products in this category: Tool Sets STAHLWILLE,
*
96020107
0 in TME stock
Net price for quantities from 1 set - 348.72 USDGross price for quantities from 1 set - 348.72 USD
Net price for quantities from 3 set - 333.77 USDGross price for quantities from 3 set - 333.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.