+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96400813

Wrench: combination spanner-set; chromium steel; thin walled


Manufacturer: STAHLWILLE

Manufacturer part number:
96400813

Alternative designations: 96 40 08 13

TME Symbol:
ST-96400813

Specification

Manufacturer
STAHLWILLE
Type of wrench
combination spanner - set
Material
chromium steel
Key features
box end has 15° offset
Version
thin walled
Quantity in set/package
6pcs.
DIN standard
DIN 3113
Spanner size
  • 7mm
  • 8mm
  • 10mm
  • 13mm
  • 17mm
  • 19mm
Gross weight650 g
EAN code4018754122875
See other products in this category: Wrenches Sets STAHLWILLE,
*
96400813
0 in TME stock
Net price for quantities from 1 set - 50.67 USDGross price for quantities from 1 set - 50.67 USD
Net price for quantities from 3 set - 48.86 USDGross price for quantities from 3 set - 48.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.