+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96700601

Tools set: centre punch; 2mm,3mm,4mm,5mm,6mm,10mm; 6pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96700601

Alternative designations: 96 70 06 01

TME Symbol:
ST-96700601

Specification

Manufacturer
STAHLWILLE
Type of tools set
centre punch
Diameter
2mm, 3mm, 4mm, 5mm, 6mm, 10mm
Quantity in set/package
6pcs.
Gross weight470 g
EAN code4018754083060
See other products in this category: General Purpose Tools - Others STAHLWILLE,
*
96700601
0 in TME stock
Net price for quantities from 1 set - 37.18 USDGross price for quantities from 1 set - 37.18 USD
Net price for quantities from 3 set - 35.85 USDGross price for quantities from 3 set - 35.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.