+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96830121

Wrench: combination spanner-set; Application: tool trolley

Manufacturer: STAHLWILLE

Manufacturer part number:
96830121

Alternative designations: 96 83 01 21

TME Symbol:
ST-96830121

Specification

Manufacturer
STAHLWILLE
Type of wrench
combination spanner - set
Kind of package
in a foam tray
Tools application
tool trolley
Quantity in set/package
18pcs.
Length
460mm
Width
250mm
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 24mm
Gross weight1.94 kg
EAN code4018754248766
See other products in this category: Wrenches Sets STAHLWILLE,
*
96830121
0 in TME stock
Net price for quantities from 1 set - 270.88 USDGross price for quantities from 1 set - 270.88 USD
Net price for quantities from 3 set - 261.20 USDGross price for quantities from 3 set - 261.20 USD
No. of complete sets (Multiplicity: 1)