+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97842613

Tools set: general purpose; 162pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
97842613

Alternative designations: 97 84 26 13

TME Symbol:
ST-97842613

Specification

Manufacturer
STAHLWILLE
Type of tools set
general purpose
Quantity in set/package
162pcs.
Kit contents
  • Cardan joint
  • combination spanners
  • feeler gauge
  • hammer
  • hex key
  • metal saw
  • oiler
  • pin punch
  • pliers
  • screwdrivers
  • socket bits
  • spanner set
  • wire brush
Gross weight17.83 kg
EAN code4018754083947
See other products in this category: Tool Sets STAHLWILLE,
*
97842613
0 in TME stock
Net price for quantities from 1 set - 1 989.02 USDGross price for quantities from 1 set - 1 989.02 USD
Net price for quantities from 3 set - 1 917.99 USDGross price for quantities from 3 set - 1 917.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.