+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-ASS-QS6-BK

Quick splice; for cable; IDC; black; 0.75÷2.5mm2; 6pcs.


Manufacturer: NINIGI

Manufacturer part number:
ST-ASS-QS6-BK
TME Symbol:
ST-ASS-QS6-BK

Specification

Manufacturer
NINIGI
Type of splice terminal
quick splice
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
black
Wire cross-section
0.75...2.5mm2
Quantity in set/package
6pcs.
Splice terminal variant
splitter
Trade name
quick splice
Gross weight11.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NINIGI,
*
ST-ASS-QS6-BK
39 in TME stock
Net price for quantities from 1 set - 1.17 USDGross price for quantities from 1 set - 1.17 USD
Net price for quantities from 5 set - 1.09 USDGross price for quantities from 5 set - 1.09 USD
Net price for quantities from 25 set - 0.93 USDGross price for quantities from 25 set - 0.93 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.