+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1480ABDR

IC: interface; transceiver; RS422,RS485; 12Mbps; SO8; 3.3VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
ST1480ABDR
TME Symbol:
ST1480ABDR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
12Mbps
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
reel, tape
Interface
  • RS422
  • RS485
Supply voltage
  • 3.3V DC
Gross weight0.118 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. STMicroelectronics,
*
ST1480ABDR
2718 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 2500 pcs - 1.07 USDGross price for quantities from 2500 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs