+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST232ACDR

IC: interface; transceiver; RS232; 400kbps; SO16; 5VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
ST232ACDR
TME Symbol:
ST232ACDR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
RS232
Data transfer rate
400kbps
Mounting
SMD
Case
SO16
Number of receivers
2
Number of transmitters
2
Supply voltage
  • 5V DC
Gross weight0.2 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. STMicroelectronics,
*
ST232ACDR
2939 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 2500 pcs - 0.94 USDGross price for quantities from 2500 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs