+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST3232BTR

IC: interface; transceiver; full duplex,RS232; 400kbps; TSSOP16


Manufacturer: STMicroelectronics

Manufacturer part number:
ST3232BTR
TME Symbol:
ST3232BTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
400kbps
Mounting
SMD
Case
TSSOP16
Number of receivers
2
Number of transmitters
2
Interface
  • full duplex
  • RS232
Supply voltage
  • 3...5.5V DC
Gross weight0.138 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. STMicroelectronics,
*
ST3232BTR
3301 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 2500 pcs - 0.48 USDGross price for quantities from 2500 pcs - 0.48 USD
Net price for quantities from 5000 pcs - 0.46 USDGross price for quantities from 5000 pcs - 0.46 USD
Packaging method by the manufacturer:Reel = 2 500 pcs