+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST3237EBPR

IC: interface; transceiver; full duplex,RS232; 1Mbps; SSOP28

Manufacturer: STMicroelectronics

Manufacturer part number:
ST3237EBPR
TME Symbol:
ST3237EBPR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
1Mbps
Mounting
SMD
Case
SSOP28
Number of receivers
3
Number of transmitters
5
Interface
  • full duplex
  • RS232
Supply voltage
  • 3...5.5V DC
Gross weight0.336 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. STMicroelectronics,
*
ST3237EBPR
167 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.22 USD
Net price for quantities from 1350 pcs - 1.08 USDGross price for quantities from 1350 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 350 pcs