+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST3485EIDT

IC: interface; transceiver; half duplex,RS422,RS485; 15Mbps; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
ST3485EIDT
TME Symbol:
ST3485EIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
15Mbps
Mounting
SMD
Case
SO8
Number of receivers
1
Number of transmitters
1
Operating temperature
-40...125°C
Interface
  • half duplex
  • RS422
  • RS485
Supply voltage
  • 3...3.6V DC
Gross weight0.115 g
Certificates

WATCH VIDEO

See other products in this category: RS232 / RS422 / RS485 - integr. circ. STMicroelectronics,
*
ST3485EIDT
472 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 2500 pcs - 0.83 USDGross price for quantities from 2500 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs