+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST356SURWB/A9-C

Display: LED; 7-segment; 10mm; No.char: 3; red; 15mcd; anode; SMD

Manufacturer: EVERLIGHT

Manufacturer part number:
ST356SURWB/A9-C
TME Symbol:
ST356SURWB/A9-C

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Number of characters
3
Colour
red
Luminosity
15mcd
Common electrode
anode
Mounting
SMD
Wavelength
632nm
Operating voltage
2.35V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
ST356SURWB/A9-C
0 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD
Net price for quantities from 250 pcs - 2.81 USDGross price for quantities from 250 pcs - 2.81 USD
Net price for quantities from 500 pcs - 2.63 USDGross price for quantities from 500 pcs - 2.63 USD
Net price for quantities from 1000 pcs - 2.39 USDGross price for quantities from 1000 pcs - 2.39 USD
Net price for quantities from 2000 pcs - 2.26 USDGross price for quantities from 2000 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)