+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST45ML-3-24-RAG

Signalling column; red/amber/green; LED; 24VDC; IP44; ST45L; ABS

Manufacturer: QLIGHT

Manufacturer part number:
ST45ML-3-24-RAG
TME Symbol:
ST45ML324RAG

Specification

Manufacturer
QLIGHT
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
continuous light
Light source
LED
IP rating
IP44
Body dimensions
Ø45x186mm
Manufacturer series
ST45L
Body colour
white
Body material
ABS
Lens dimensions
Ø45mm
Operating temperature
-30...60°C
Related items
TWA45, TWS45
Supply voltage
  • 24V DC
Dimensions
Gross weight261.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns QLIGHT,
See other products from this series.:
*
ST45ML-3-24-RAG
6 in TME stock
Net price for quantities from 1 pcs - 34.21 USDGross price for quantities from 1 pcs - 34.21 USD
Net price for quantities from 5 pcs - 32.20 USDGross price for quantities from 5 pcs - 32.20 USD
Net price for quantities from 10 pcs - 29.19 USDGross price for quantities from 10 pcs - 29.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.