+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST56.100

Hinge; Width: 140mm; zinc-plated steel; H: 63mm; Holes no: 4

Manufacturer: RST ROZTOCZE

Manufacturer part number:
ST56.100
TME Symbol:
ST56.100

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
140mm
Material
zinc-plated steel
Panel cutout diameter
6.2mm
Height
63mm
Pin material
stainless steel
Number of holes
4
Gross weight240.5 g
See other products in this category: Hinges RST ROZTOCZE,
*
ST56.100
19 in TME stock
Net price for quantities from 1 pcs - 7.21 USDGross price for quantities from 1 pcs - 7.21 USD
Net price for quantities from 10 pcs - 6.41 USDGross price for quantities from 10 pcs - 6.41 USD
Net price for quantities from 50 pcs - 5.81 USDGross price for quantities from 50 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs