+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

01128

Folding ruler; L: 2m; Width: 17mm; Class: III; white,yellow; measure


Manufacturer: STABILA

Manufacturer part number:
01128
TME Symbol:
STAB-1128

Specification

Manufacturer
STABILA
Type of tool
folding ruler
Length
2m
Width
17mm
Manufacturer series
6000
Minimal graduation
1mm
Accuracy class
III
Colour
white, yellow
Trade name
measure
Measurement tool features
  • both sides reading scale
  • metric graduations
Gross weight100 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
01128
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 3 pcs - 5.62 USDGross price for quantities from 3 pcs - 5.62 USD