+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18371

Level; L: 0.61m

Manufacturer: STABILA

Manufacturer part number:
18371
TME Symbol:
STAB-18371

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.61m
Material
aluminium
Manufacturer series
TYPE R 300
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • vertical level x2
Gross weight786 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
18371
0 in TME stock
Net price for quantities from 1 pcs - 76.89 USDGross price for quantities from 1 pcs - 76.89 USD
Net price for quantities from 3 pcs - 69.90 USDGross price for quantities from 3 pcs - 69.90 USD
No. of pieces (Multiplicity: 1)