+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18880

Telescopic spirit level; L: 0.8÷1.27m

Manufacturer: STABILA

Manufacturer part number:
18880
TME Symbol:
STAB-18880

Specification

Manufacturer
STABILA
Type of tool
telescopic spirit level
Length
0.8...1.27m
Material
aluminium
Manufacturer series
TYPE 80T
Measurement accuracy
±1mm/m, ±0,5mm/m, ±0,75mm/m
Measurement tool features
  • horizontal level
  • vertical level
Gross weight1.206 kg

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
18880
0 in TME stock
Net price for quantities from 1 pcs - 96.68 USDGross price for quantities from 1 pcs - 96.68 USD
Net price for quantities from 3 pcs - 87.89 USDGross price for quantities from 3 pcs - 87.89 USD
No. of pieces (Multiplicity: 1)