+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

19018

Electronic protractor; L: 800mm; IP54; Kit: carrying case


Manufacturer: STABILA

Manufacturer part number:
19018
TME Symbol:
STAB-19018

Specification

Manufacturer
STABILA
Type of tool
electronic protractor
Length
0.8m
Manufacturer series
TECH 700 DA
Measurement accuracy
±0,5mm/m, ±0,75mm/m
IP rating
IP54
Kit contents
carrying case
Measurement tool features
  • horizontal level
  • vertical level
Gross weight1.8 kg

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19018
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 329.90 USDGross price for quantities from 1 pcs - 329.90 USD
Net price for quantities from 3 pcs - 300.11 USDGross price for quantities from 3 pcs - 300.11 USD