+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19163

Level; L: 400mm


Manufacturer: STABILA

Manufacturer part number:
19163
TME Symbol:
STAB-19163

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.4m
Gross weight326.6 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
*
19163
2 in TME stock
Net price for quantities from 1 pcs - 29.15 USDGross price for quantities from 1 pcs - 29.15 USD
Net price for quantities from 3 pcs - 26.50 USDGross price for quantities from 3 pcs - 26.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.