+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19168

Level; L: 1m


Manufacturer: STABILA

Manufacturer part number:
19168
TME Symbol:
STAB-19168

Specification

Manufacturer
STABILA
Type of tool
level
Length
1m
Gross weight716.2 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
*
19168
1 in TME stock
Net price for quantities from 1 pcs - 42.61 USDGross price for quantities from 1 pcs - 42.61 USD
Net price for quantities from 3 pcs - 38.74 USDGross price for quantities from 3 pcs - 38.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.