+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19179

Level; L: 800mm

Manufacturer: STABILA

Manufacturer part number:
19179
TME Symbol:
STAB-19179

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.8m
Gross weight617 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
*
19179
0 in TME stock
Net price for quantities from 1 pcs - 69.31 USDGross price for quantities from 1 pcs - 69.31 USD
Net price for quantities from 3 pcs - 63.01 USDGross price for quantities from 3 pcs - 63.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.