+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19574

Measuring tape; L: 8m; Width: 27mm; measure

Manufacturer: STABILA

Manufacturer part number:
19574
TME Symbol:
STAB-19574

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
8m
Width
27mm
Manufacturer series
BM 300
Trade name
measure
Measurement tool features
  • both sides reading scale
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • metric graduations
Gross weight232 g
EAN code4005069195748
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19574
0 in TME stock
Net price for quantities from 1 pcs - 33.24 USDGross price for quantities from 1 pcs - 33.24 USD
Net price for quantities from 3 pcs - 29.80 USDGross price for quantities from 3 pcs - 29.80 USD
No. of pieces (Multiplicity: 1)