+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19662

Measuring tape; L: 30m; Width: 13mm; measure

Manufacturer: STABILA

Manufacturer part number:
19662
TME Symbol:
STAB-19662

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
30m
Width
13mm
Material
fiberglass
Manufacturer series
LBM 1000
Measurement tool features
metric graduations
Trade name
measure
Gross weight1.218 kg
EAN code4005069196622
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19662
0 in TME stock
Net price for quantities from 1 pcs - 50.39 USDGross price for quantities from 1 pcs - 50.39 USD
Net price for quantities from 3 pcs - 45.17 USDGross price for quantities from 3 pcs - 45.17 USD
No. of pieces (Multiplicity: 1)