+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19667

Measuring tape; L: 50m; Width: 13mm; measure


Manufacturer: STABILA

Manufacturer part number:
19667
TME Symbol:
STAB-19667

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
50m
Width
13mm
Material
steel
Manufacturer series
LBM 1000
Measurement tool features
metric graduations
Trade name
measure
Gross weight2.218 kg
EAN code4005069196677
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19667
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 71.86 USDGross price for quantities from 1 pcs - 71.86 USD
Net price for quantities from 3 pcs - 64.42 USDGross price for quantities from 3 pcs - 64.42 USD