+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TECH 196 DL

Electronic level; L: 400mm; IP67; Kit: carrying case


Manufacturer: STABILA

Manufacturer part number:
TECH 196 DL
TME Symbol:
STAB-19830

Specification

Manufacturer
STABILA
Type of tool
electronic level
Length
0.4m
Material
aluminium
IP rating
IP67
Kit contents
carrying case
Gross weight772.1 g
EAN code4005069198305

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
*
TECH 196 DL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 280.97 USDGross price for quantities from 1 pcs - 280.97 USD
Net price for quantities from 2 pcs - 249.54 USDGross price for quantities from 2 pcs - 249.54 USD