+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02281

Level; L: 0.3m


Manufacturer: STABILA

Manufacturer part number:
02281
TME Symbol:
STAB-2281

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.3m
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • vertical level
Gross weight223.8 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
*
02281
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.13 USDGross price for quantities from 1 pcs - 17.13 USD
Net price for quantities from 3 pcs - 15.57 USDGross price for quantities from 3 pcs - 15.57 USD