+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70W

Level; L: 1m; with additional miter finder


Manufacturer: STABILA

Manufacturer part number:
70W
TME Symbol:
STB-70W

Specification

Manufacturer
STABILA
Type of tool
level
Length
1m
Measurement accuracy
0,029° (0,5mm/m)
Version
with additional miter finder
Miter finder tolerance
±0.3°
Measurement tool features
  • electrostatic powder coating
  • horizontal level
  • level body made of high precision acrylic glass CNC
  • miter finder (with protractor-type graduation)
  • polished sides
  • rectangle profile made of light metal
  • vertical level
Gross weight669.3 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
*
70W
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.35 USDGross price for quantities from 1 pcs - 44.35 USD
Net price for quantities from 3 pcs - 40.32 USDGross price for quantities from 3 pcs - 40.32 USD