+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB-REEL2310-30V

Test lead; 2A; banana socket 4mm,banana plug 4mm; insulated


Manufacturer: ELECTRO-PJP

Manufacturer part number:
STB-REEL2310-30V
TME Symbol:
STB-REEL2310-30V

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Current rating
2A
Connector variant
insulated
Rated voltage
1kV
Cable length
30m
Colour
green
Wire cross-section
0.75mm2
Conform to the norm
CAT II 1000V CAT III 1000V CAT IV 600V EN 61010
Operating temperature
-20...80°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Standard equipment
cable reel
Test lead configuration
  • banana plug 4mm
  • banana socket 4mm
Dimensions
Gross weight1.299 kg
See other products in this category: Single Test Leads ELECTRO-PJP,
*
STB-REEL2310-30V
0 in TME stock
Net price for quantities from 1 pcs - 201.88 USDGross price for quantities from 1 pcs - 201.88 USD
Net price for quantities from 2 pcs - 190.00 USDGross price for quantities from 2 pcs - 190.00 USD
Net price for quantities from 5 pcs - 172.20 USDGross price for quantities from 5 pcs - 172.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.