+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB11N65M5

Transistor: N-MOSFET; MDmesh™ M5; unipolar; 650V; 5.6A; Idm: 36A


Manufacturer: STMicroelectronics

Manufacturer part number:
STB11N65M5
TME Symbol:
STB11N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M5
Polarisation
unipolar
Drain-source voltage
650V
Drain current
5.6A
Pulsed drain current
36A
Power dissipation
85W
Case
D2PAK
Gate-source voltage
±25V
On-state resistance
0.48Ω
Mounting
SMD
Gate charge
17nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.712 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB11N65M5
685 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 2 pcs - 2.39 USDGross price for quantities from 2 pcs - 2.39 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Packaging method by the manufacturer:Reel = 1 000 pcs