+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB11NM60T4

Transistor: N-MOSFET; unipolar; 11A; 160W; D2PAK,TO263

Manufacturer: STMicroelectronics

Manufacturer part number:
STB11NM60T4
TME Symbol:
STB11NM60T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain current
11A
Power dissipation
160W
Case
D2PAK, TO263
On-state resistance
0.45Ω
Mounting
SMD
Gate charge
30nC
Kind of channel
enhancement
Gross weight1.8 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB11NM60T4
0 in TME stock
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD
Net price for quantities from 2000 pcs - 1.24 USDGross price for quantities from 2000 pcs - 1.24 USD
Net price for quantities from 3000 pcs - 1.21 USDGross price for quantities from 3000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.