+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB14NK60ZT4

Transistor: N-MOSFET; unipolar; 600V; 8.5A; 160W; D2PAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STB14NK60ZT4
TME Symbol:
STB14NK60ZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
8.5A
Power dissipation
160W
Case
D2PAK
Gate-source voltage
±30V
On-state resistance
0.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight1.65 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB14NK60ZT4
0 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.22 USD
Net price for quantities from 500 pcs - 1.99 USDGross price for quantities from 500 pcs - 1.99 USD
Net price for quantities from 1000 pcs - 1.88 USDGross price for quantities from 1000 pcs - 1.88 USD
Net price for quantities from 2000 pcs - 1.79 USDGross price for quantities from 2000 pcs - 1.79 USD
Net price for quantities from 3000 pcs - 1.75 USDGross price for quantities from 3000 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs